Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR03F221JOYR | |
|---|---|
DigiKey Part Number | CMR03F221JOYR-ND |
Manufacturer | |
Manufacturer Product Number | CMR03F221JOYR |
Description | CAP MICA 220PF 50V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF Mica Capacitor 50 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 220 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.272" L x 0.150" W (6.90mm x 3.80mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.220" (5.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5FY221GO3 | Cornell Dubilier Knowles | 0 | CD5FY221GO3-ND | € 10,86330 | Parametric Equivalent |
| CD5FY221GO3F | Cornell Dubilier Knowles | 0 | CD5FY221GO3F-ND | € 11,27090 | Parametric Equivalent |
| CD5FY221JO3 | Cornell Dubilier Knowles | 0 | 338-2909-ND | € 6,02380 | Parametric Equivalent |
| CD5FY221JO3F | Cornell Dubilier Knowles | 392 | 338-3080-ND | € 9,73000 | Parametric Equivalent |
| CDS5FY221GO3 | Cornell Dubilier Knowles | 0 | CDS5FY221GO3-ND | € 10,65920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | € 40,56143 | € 567,86 |
| Unit Price without VAT: | € 40,56143 |
|---|---|
| Unit Price with VAT: | € 49,48494 |





