Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR03F201JOAR | |
|---|---|
DigiKey Part Number | CMR03F201JOAR-ND |
Manufacturer | |
Manufacturer Product Number | CMR03F201JOAR |
Description | CAP MICA 200PF 100V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 200 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.272" L x 0.189" W (6.90mm x 4.80mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.252" (6.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5FA201GO3 | Cornell Dubilier Knowles | 0 | CD5FA201GO3-ND | € 10,25050 | Parametric Equivalent |
| CD5FA201GO3F | Cornell Dubilier Knowles | 0 | CD5FA201GO3F-ND | € 10,57510 | Parametric Equivalent |
| CD5FA201JO3 | Cornell Dubilier Knowles | 33 | 338-2908-ND | € 9,04000 | Parametric Equivalent |
| CD5FA201JO3F | Cornell Dubilier Knowles | 126 | 338-3079-ND | € 9,29000 | Parametric Equivalent |
| CMR03F201GOAM | Cornell Dubilier Knowles | 0 | CMR03F201GOAM-ND | € 35,59875 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 38,30267 | € 574,54 |
| Unit Price without VAT: | € 38,30267 |
|---|---|
| Unit Price with VAT: | € 46,72926 |




