Parametric Equivalent
Parametric Equivalent

CMR03F151GOYM | |
|---|---|
DigiKey Part Number | CMR03F151GOYM-ND |
Manufacturer | |
Manufacturer Product Number | CMR03F151GOYM |
Description | CAP MICA 150PF 50V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF Mica Capacitor 50 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 150 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.272" L x 0.169" W (6.90mm x 4.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.228" (5.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR03F151GOYP | Cornell Dubilier Knowles | 0 | CMR03F151GOYP-ND | € 41,30143 | Parametric Equivalent |
| CMR03F151GOYR | Cornell Dubilier Knowles | 0 | CMR03F151GOYR-ND | € 49,44583 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | € 30,85211 | € 586,19 |
| Unit Price without VAT: | € 30,85211 |
|---|---|
| Unit Price with VAT: | € 37,63957 |


