Parametric Equivalent
Parametric Equivalent

CMR03F111JOYP | |
|---|---|
DigiKey Part Number | CMR03F111JOYP-ND |
Manufacturer | |
Manufacturer Product Number | CMR03F111JOYP |
Description | CAP MICA 110PF 50V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 110 pF Mica Capacitor 50 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 110 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.272" L x 0.130" W (6.90mm x 3.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.201" (5.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR03F111JOYM | Cornell Dubilier Knowles | 0 | CMR03F111JOYM-ND | € 18,60129 | Parametric Equivalent |
| CMR03F111JOYR | Cornell Dubilier Knowles | 0 | CMR03F111JOYR-ND | € 29,80579 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | € 24,82522 | € 570,98 |
| Unit Price without VAT: | € 24,82522 |
|---|---|
| Unit Price with VAT: | € 30,28677 |


