Parametric Equivalent
Parametric Equivalent

CMR03E820JOYM | |
|---|---|
DigiKey Part Number | CMR03E820JOYM-ND |
Manufacturer | |
Manufacturer Product Number | CMR03E820JOYM |
Description | CAP MICA 82PF 50V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 pF Mica Capacitor 50 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 82 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.272" L x 0.118" W (6.90mm x 3.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.201" (5.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR03E820JOYP | Cornell Dubilier Knowles | 0 | CMR03E820JOYP-ND | € 22,13846 | Parametric Equivalent |
| CMR03E820JOYR | Cornell Dubilier Knowles | 0 | CMR03E820JOYR-ND | € 26,43636 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | € 16,48543 | € 576,99 |
| Unit Price without VAT: | € 16,48543 |
|---|---|
| Unit Price with VAT: | € 20,11222 |


