Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR03E620GOCP | |
|---|---|
DigiKey Part Number | CMR03E620GOCP-ND |
Manufacturer | |
Manufacturer Product Number | CMR03E620GOCP |
Description | CAP MICA 62PF 300V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 62 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 62 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.272" L x 0.130" W (6.90mm x 3.30mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.209" (5.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDS5EC620GO3 | Cornell Dubilier Knowles | 0 | CDS5EC620GO3-ND | € 5,54010 | Parametric Equivalent |
| CMR03E620GOCM | Cornell Dubilier Knowles | 0 | CMR03E620GOCM-ND | € 22,22385 | Parametric Equivalent |
| CMR03E620GOCR | Cornell Dubilier Knowles | 0 | CMR03E620GOCR-ND | € 35,63500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | € 29,84211 | € 567,00 |
| Unit Price without VAT: | € 29,84211 |
|---|---|
| Unit Price with VAT: | € 36,40737 |



