Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR03E390JOAM | |
|---|---|
DigiKey Part Number | CMR03E390JOAM-ND |
Manufacturer | |
Manufacturer Product Number | CMR03E390JOAM |
Description | CAP MICA 39PF 100V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 39 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.272" L x 0.118" W (6.90mm x 3.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.201" (5.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR03E390GOAM | Cornell Dubilier Knowles | 0 | CMR03E390GOAM-ND | € 19,99448 | Parametric Equivalent |
| CMR03E390GOAP | Cornell Dubilier Knowles | 0 | CMR03E390GOAP-ND | € 26,74091 | Parametric Equivalent |
| CMR03E390GOAR | Cornell Dubilier Knowles | 0 | CMR03E390GOAR-ND | € 31,97833 | Parametric Equivalent |
| CMR03E390JOAP | Cornell Dubilier Knowles | 0 | CMR03E390JOAP-ND | € 17,90781 | Parametric Equivalent |
| CMR03E390JOAR | Cornell Dubilier Knowles | 0 | CMR03E390JOAR-ND | € 21,44556 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | € 13,41581 | € 576,88 |
| Unit Price without VAT: | € 13,41581 |
|---|---|
| Unit Price with VAT: | € 16,36729 |


