Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM07FD123GO3 | |
|---|---|
DigiKey Part Number | CM07FD123GO3-ND |
Manufacturer | |
Manufacturer Product Number | CM07FD123GO3 |
Description | CAP MICA 12000PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 0.012 µF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.799" L x 0.358" W (20.30mm x 9.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.890" (22.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD30FD123FO3 | Cornell Dubilier Knowles | 0 | CD30FD123FO3-ND | € 30,79520 | Parametric Equivalent |
| CD30FD123FO3F | Cornell Dubilier Knowles | 50 | CD30FD123FO3F-ND | € 41,44000 | Parametric Equivalent |
| CD30FD123GO3 | Cornell Dubilier Knowles | 0 | CD30FD123GO3-ND | € 28,45340 | Parametric Equivalent |
| CD30FD123GO3F | Cornell Dubilier Knowles | 0 | CD30FD123GO3F-ND | € 29,53700 | Parametric Equivalent |
| CM07FD123FO3 | Cornell Dubilier Knowles | 0 | CM07FD123FO3-ND | € 57,60940 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 53,30580 | € 2 665,29 |
| Unit Price without VAT: | € 53,30580 |
|---|---|
| Unit Price with VAT: | € 65,03308 |



