Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM05FD241FO3 | |
|---|---|
DigiKey Part Number | CM05FD241FO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05FD241FO3 |
Description | CAP MICA 240PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 240 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 240 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.461" L x 0.201" W (11.70mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.382" (9.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15FD241FO3 | Cornell Dubilier Knowles | 96 | 338-2851-ND | € 6,13000 | Parametric Equivalent |
| CD15FD241FO3F | Cornell Dubilier Knowles | 0 | CD15FD241FO3F-ND | € 3,88220 | Parametric Equivalent |
| DM15FD241FO3RH | JustRadios - Capacitors and Resistors | 200 | 6520-DM15FD241FO3RH-ND | € 5,51600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 7,64560 | € 764,56 |
| Unit Price without VAT: | € 7,64560 |
|---|---|
| Unit Price with VAT: | € 9,32763 |



