Parametric Equivalent

CGS644U016X5L | |
|---|---|
DigiKey Part Number | CGS644U016X5L-ND |
Manufacturer | |
Manufacturer Product Number | CGS644U016X5L |
Description | CAP ALUM 640000UF 16V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 640000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 44.9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 58.37 A @ 10 kHz |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance -10%, +75% | Height - Seated (Max) 5.625" (142.88mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 2mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGS644UFX5L3PD | Cornell Dubilier Knowles | 0 | CGS644UFX5L3PD-ND | € 188,74875 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | € 185,40281 | € 5 932,89 |
| Unit Price without VAT: | € 185,40281 |
|---|---|
| Unit Price with VAT: | € 226,19143 |



