
CGS632U075R5L | |
|---|---|
DigiKey Part Number | CGS632U075R5L-ND |
Manufacturer | |
Manufacturer Product Number | CGS632U075R5L |
Description | CAP ALUM 6300UF 75V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6300 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 17mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 9.8 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 12.74 A @ 10 kHz |
Capacitance | Size / Dimension 1.375" Dia (34.93mm) |
Tolerance -10%, +75% | Height - Seated (Max) 5.625" (142.88mm) |
Voltage - Rated 75 V | Mounting Type |
ESR (Equivalent Series Resistance) 17mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 66,53000 | € 66,53 |
| 40 | € 48,63275 | € 1 945,31 |
| 80 | € 46,83613 | € 3 746,89 |
| 120 | € 46,48067 | € 5 577,68 |
| Unit Price without VAT: | € 66,53000 |
|---|---|
| Unit Price with VAT: | € 81,16660 |

