3600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 41mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS362T450X4L

DigiKey Part Number
CGS362T450X4L-ND
Manufacturer
Manufacturer Product Number
CGS362T450X4L
Description
CAP ALUM 3600UF 450V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 41mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
9.2 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
13.8 A @ 10 kHz
Capacitance
Size / Dimension
3.000" Dia (76.20mm)
Tolerance
-10%, +50%
Height - Seated (Max)
4.625" (117.48mm)
Voltage - Rated
450 V
Mounting Type
ESR (Equivalent Series Resistance)
41mOhm @ 120Hz
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
2000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
40€ 177,23025€ 7 089,21
Unit Price without VAT:€ 177,23025
Unit Price with VAT:€ 216,22091

Other Suppliers on DigiKey

4In Stock
Ships from WEC