Direct

CGS242T450W4L | |
|---|---|
DigiKey Part Number | CGS242T450W4L-ND |
Manufacturer | |
Manufacturer Product Number | CGS242T450W4L |
Description | CAP ALUM 2400UF 450V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2400 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 55mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 7.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 10.65 A @ 10 kHz |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance -10%, +50% | Height - Seated (Max) 4.625" (117.48mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 55mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGS242T450W4C | Cornell Dubilier Knowles | 0 | CGS242T450W4C-ND | € 141,22800 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 118,56417 | € 7 113,85 |
| Unit Price without VAT: | € 118,56417 |
|---|---|
| Unit Price with VAT: | € 144,64829 |


