
CGR472T075V3L | |
|---|---|
DigiKey Part Number | CGR472T075V3L-ND |
Manufacturer | |
Manufacturer Product Number | CGR472T075V3L |
Description | CAP ALUM 4700UF 75V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 15.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 17.48 A @ 10 kHz |
Capacitance | Size / Dimension 2.000" Dia (50.80mm) |
Tolerance -10%, +50% | Height - Seated (Max) 3.625" (92.08mm) |
Voltage - Rated 75 V | Mounting Type |
ESR (Equivalent Series Resistance) 15mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | € 52,12119 | € 4 378,18 |
| Unit Price without VAT: | € 52,12119 |
|---|---|
| Unit Price with VAT: | € 63,58785 |


