10000 µF 20 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGR103U020R3L

DigiKey Part Number
338-3534-ND
Manufacturer
Manufacturer Product Number
CGR103U020R3L
Description
CAP ALUM 10000UF 20V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 µF 20 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
14.6 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
16.79 A @ 10 kHz
Capacitance
Size / Dimension
1.375" Dia (34.93mm)
Tolerance
-10%, +75%
Height - Seated (Max)
3.625" (92.08mm)
Voltage - Rated
20 V
Mounting Type
ESR (Equivalent Series Resistance)
11mOhm @ 120Hz
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 36,95000€ 36,95
10€ 28,73900€ 287,39
80€ 24,62250€ 1 969,80
160€ 23,68788€ 3 790,06
Manufacturers Standard Package
Unit Price without VAT:€ 36,95000
Unit Price with VAT:€ 45,07900