
CG400T450R2C | |
|---|---|
DigiKey Part Number | CG400T450R2C-ND |
Manufacturer | |
Manufacturer Product Number | CG400T450R2C |
Description | CAP ALUM 40UF 450V SCREW CHAS MT |
Customer Reference | |
Detailed Description | 40 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3.24Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Size / Dimension 1.375" Dia (34.93mm) |
Capacitance | Height - Seated (Max) 2.125" (53.98mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Screw Terminals |
ESR (Equivalent Series Resistance) 3.24Ohm @ 120Hz |

