
CG152U025R2C | |
|---|---|
DigiKey Part Number | CG152U025R2C-ND |
Manufacturer | |
Manufacturer Product Number | CG152U025R2C |
Description | CAP ALUM 1500UF 25V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 58mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.025 A @ 10 kHz |
Capacitance | Size / Dimension 1.375" Dia (34.93mm) |
Tolerance -10%, +75% | Height - Seated (Max) 2.125" (53.98mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 58mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | € 20,40650 | € 3 265,04 |
| Unit Price without VAT: | € 20,40650 |
|---|---|
| Unit Price with VAT: | € 24,89593 |

