Parametric Equivalent

CDV30FH221FO3 | |
|---|---|
DigiKey Part Number | CDV30FH221FO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FH221FO3 |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF Mica Capacitor 1.5 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 220 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.772" L x 0.252" W (19.60mm x 6.40mm) |
Voltage - Rated 1.5 kV | Height - Seated (Max) 0.850" (21.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FH221FO3F | Cornell Dubilier Knowles | 0 | CDV30FH221FO3F-ND | € 28,16556 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | € 25,82000 | € 232,38 |
| Unit Price without VAT: | € 25,82000 |
|---|---|
| Unit Price with VAT: | € 31,50040 |


