Parametric Equivalent

CDV19FF431JO3F | |
|---|---|
DigiKey Part Number | CDV19FF431JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV19FF431JO3F |
Description | CAP MICA 430PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 430 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 430 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,60180 | € 360,18 |
| Unit Price without VAT: | € 3,60180 |
|---|---|
| Unit Price with VAT: | € 4,39420 |


