
CDS5FY251JO3 | |
|---|---|
DigiKey Part Number | CDS5FY251JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDS5FY251JO3 |
Description | CAP MICA 250PF 5% 50V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 250 pF Mica Capacitor 50 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 250 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.250" L x 0.140" W (6.40mm x 3.60mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 6,36970 | € 636,97 |
| Unit Price without VAT: | € 6,36970 |
|---|---|
| Unit Price with VAT: | € 7,77103 |

