Parametric Equivalent

CDS30FD103GO3F | |
|---|---|
DigiKey Part Number | CDS30FD103GO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDS30FD103GO3F |
Description | MICA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10000 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.437" (11.10mm) | |
Features | General Purpose | |
Size / Dimension | 0.728" L x 0.272" W (18.50mm x 6.90mm) | |
Height - Seated (Max) | 0.799" (20.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 29,18160 | € 1 459,08 |
| Unit Price without VAT: | € 29,18160 |
|---|---|
| Unit Price with VAT: | € 35,60155 |

