CD5EC820JO3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 6,12270
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 6,29560
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 39
Unit Price: € 6,60000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 24,58087
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 32,91389
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 39,34667
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 16,48543
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 22,13846
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 26,43636
Datasheet
82 pF Mica Capacitor 300 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD5EC820JO3

DigiKey Part Number
CD5EC820JO3-ND
Manufacturer
Manufacturer Product Number
CD5EC820JO3
Description
CAP MICA 82PF 5% 300V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
82 pF Mica Capacitor 300 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.118" (3.00mm)
Capacitance
82 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.272" L x 0.161" W (6.90mm x 4.10mm)
Voltage - Rated
300 V
Height - Seated (Max)
0.228" (5.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD5EC820GO3Cornell Dubilier Knowles0CD5EC820GO3-ND€ 6,12270Parametric Equivalent
CD5EC820GO3FCornell Dubilier Knowles0CD5EC820GO3F-ND€ 6,29560Parametric Equivalent
CD5EC820JO3FCornell Dubilier Knowles39338-3077-ND€ 6,60000Parametric Equivalent
CMR03E820GOCMCornell Dubilier Knowles0CMR03E820GOCM-ND€ 24,58087Parametric Equivalent
CMR03E820GOCPCornell Dubilier Knowles0CMR03E820GOCP-ND€ 32,91389Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 3,88220€ 388,22
Manufacturers Standard Package
Unit Price without VAT:€ 3,88220
Unit Price with VAT:€ 4,73628