
CD5EC240JO3F | |
|---|---|
DigiKey Part Number | CD5EC240JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD5EC240JO3F |
Description | CAP MICA 24PF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 24 pF | |
Tolerance | ±5% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.118" W (6.90mm x 3.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,51000 | € 4,51 |
| 10 | € 3,26400 | € 32,64 |
| 50 | € 2,76720 | € 138,36 |
| 100 | € 2,61350 | € 261,35 |
| 500 | € 2,35336 | € 1 176,68 |
| 1 000 | € 2,27278 | € 2 272,78 |
| 2 500 | € 2,18764 | € 5 469,10 |
| Unit Price without VAT: | € 4,51000 |
|---|---|
| Unit Price with VAT: | € 5,50220 |

