
CD30FD103GO3F | |
|---|---|
DigiKey Part Number | CD30FD103GO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD30FD103GO3F |
Description | CAP MICA 10000PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10000 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.437" (11.10mm) | |
Features | General Purpose | |
Size / Dimension | 0.799" L x 0.339" W (20.30mm x 8.60mm) | |
Height - Seated (Max) | 0.890" (22.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 34,03000 | € 34,03 |
| 10 | € 28,08100 | € 280,81 |
| 50 | € 25,70140 | € 1 285,07 |
| 100 | € 24,96430 | € 2 496,43 |
| Unit Price without VAT: | € 34,03000 |
|---|---|
| Unit Price with VAT: | € 41,51660 |

