Parametric Equivalent

CD30FC243FO3F | |
|---|---|
DigiKey Part Number | CD30FC243FO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD30FC243FO3F |
Description | CAP MICA 0.024UF 1% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.024 µF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.024 µF | |
Tolerance | ±1% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.437" (11.10mm) | |
Features | General Purpose | |
Size / Dimension | 0.819" L x 0.409" W (20.80mm x 10.40mm) | |
Height - Seated (Max) | 0.902" (22.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 50,75340 | € 2 537,67 |
| Unit Price without VAT: | € 50,75340 |
|---|---|
| Unit Price with VAT: | € 61,91915 |


