
CD19FD561JO3 | |
|---|---|
DigiKey Part Number | 338-2890-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD561JO3 |
Description | CAP MICA 560PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 560 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.650" L x 0.201" W (16.50mm x 5.10mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,75000 | € 4,75 |
| 10 | € 3,45400 | € 34,54 |
| 50 | € 2,93680 | € 146,84 |
| 100 | € 2,77680 | € 277,68 |
| 500 | € 2,50616 | € 1 253,08 |
| 1 000 | € 2,42229 | € 2 422,29 |
| 2 500 | € 2,33370 | € 5 834,25 |
| Unit Price without VAT: | € 4,75000 |
|---|---|
| Unit Price with VAT: | € 5,79500 |


