2700 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD19FD272JO3

DigiKey Part Number
338-1390-ND
Manufacturer
Manufacturer Product Number
CD19FD272JO3
Description
CAP MICA 2700PF 5% 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2700 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
2700 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.343" (8.70mm)
Features
General Purpose
Size / Dimension
0.681" L x 0.272" W (17.30mm x 6.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 9,14000€ 9,14
10€ 6,95500€ 69,55
50€ 6,08140€ 304,07
100€ 5,81110€ 581,11
500€ 5,35344€ 2 676,72
1 000€ 5,21162€ 5 211,62
Manufacturers Standard Package
Unit Price without VAT:€ 9,14000
Unit Price with VAT:€ 11,15080