Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD19FA822GO3 | |
|---|---|
DigiKey Part Number | CD19FA822GO3-ND |
Manufacturer | |
Manufacturer Product Number | CD19FA822GO3 |
Description | CAP MICA 8200PF 2% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 8200 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.701" L x 0.350" W (17.80mm x 8.90mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.579" (14.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD19FA822FO3 | Cornell Dubilier Knowles | 0 | CD19FA822FO3-ND | € 21,43660 | Parametric Equivalent |
| CD19FA822FO3F | Cornell Dubilier Knowles | 0 | CD19FA822FO3F-ND | € 22,24740 | Parametric Equivalent |
| CD19FA822GO3F | Cornell Dubilier Knowles | 0 | CD19FA822GO3F-ND | € 17,85580 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 17,22960 | € 861,48 |
| Unit Price without VAT: | € 17,22960 |
|---|---|
| Unit Price with VAT: | € 21,02011 |



