Parametric Equivalent

CD19CD150JO3 | |
|---|---|
DigiKey Part Number | CD19CD150JO3-ND |
Manufacturer | |
Manufacturer Product Number | CD19CD150JO3 |
Description | CAP MICA 15PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 15 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 2,64000 | € 264,00 |
| Unit Price without VAT: | € 2,64000 |
|---|---|
| Unit Price with VAT: | € 3,22080 |


