Parametric Equivalent

CD17ED510JO3F | |
|---|---|
DigiKey Part Number | CD17ED510JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD17ED510JO3F |
Description | CAP MICA 51PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 51 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 51 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD17ED510JO3 | Cornell Dubilier Knowles | 0 | CD17ED510JO3-ND | € 1,68880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,77940 | € 355,88 |
| Unit Price without VAT: | € 1,77940 |
|---|---|
| Unit Price with VAT: | € 2,17087 |


