
CD16FD302JO3 | |
|---|---|
DigiKey Part Number | CD16FD302JO3-ND |
Manufacturer | |
Manufacturer Product Number | CD16FD302JO3 |
Description | CAP MICA 3000PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3000 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.234" (5.94mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.469" L x 0.252" W (11.90mm x 6.40mm) | |
Height - Seated (Max) | 0.520" (13.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,20000 | € 6,20 |
| 10 | € 4,59100 | € 45,91 |
| 50 | € 3,94920 | € 197,46 |
| 100 | € 3,75050 | € 375,05 |
| 500 | € 3,41420 | € 1 707,10 |
| 1 000 | € 3,31001 | € 3 310,01 |
| 2 500 | € 3,19990 | € 7 999,75 |
| Unit Price without VAT: | € 6,20000 |
|---|---|
| Unit Price with VAT: | € 7,56400 |

