
CD16FD272JO3 | |
|---|---|
DigiKey Part Number | 338-2862-ND |
Manufacturer | |
Manufacturer Product Number | CD16FD272JO3 |
Description | CAP MICA 2700PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2700 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.469" L x 0.252" W (11.90mm x 6.40mm) | |
Height - Seated (Max) | 0.520" (13.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,34000 | € 5,34 |
| 10 | € 3,91500 | € 39,15 |
| 50 | € 3,34740 | € 167,37 |
| 100 | € 3,17160 | € 317,16 |
| 500 | € 2,87402 | € 1 437,01 |
| 1 000 | € 2,78183 | € 2 781,83 |
| 2 500 | € 2,68443 | € 6 711,07 |
| Unit Price without VAT: | € 5,34000 |
|---|---|
| Unit Price with VAT: | € 6,51480 |

