
CD16FD271JO3 | |
|---|---|
DigiKey Part Number | 338-2861-ND |
Manufacturer | |
Manufacturer Product Number | CD16FD271JO3 |
Description | CAP MICA 270PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 270 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.449" L x 0.161" W (11.40mm x 4.10mm) | |
Height - Seated (Max) | 0.469" (11.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,90000 | € 3,90 |
| 10 | € 2,79100 | € 27,91 |
| 50 | € 2,34980 | € 117,49 |
| 100 | € 2,21330 | € 221,33 |
| 500 | € 1,98240 | € 991,20 |
| 1 000 | € 1,91086 | € 1 910,86 |
| 2 500 | € 1,83528 | € 4 588,20 |
| Unit Price without VAT: | € 3,90000 |
|---|---|
| Unit Price with VAT: | € 4,75800 |


