
CD16FD121JO3 | |
|---|---|
DigiKey Part Number | CD16FD121JO3-ND |
Manufacturer | |
Manufacturer Product Number | CD16FD121JO3 |
Description | CAP MICA 120PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 120 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.234" (5.94mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.429" L x 0.150" W (10.90mm x 3.80mm) | |
Height - Seated (Max) | 0.461" (11.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,98000 | € 2,98 |
| 10 | € 2,09200 | € 20,92 |
| 50 | € 1,73800 | € 86,90 |
| 100 | € 1,62870 | € 162,87 |
| 500 | € 1,44360 | € 721,80 |
| 1 000 | € 1,38631 | € 1 386,31 |
| 2 500 | € 1,32576 | € 3 314,40 |
| 5 000 | € 1,28924 | € 6 446,20 |
| Unit Price without VAT: | € 2,98000 |
|---|---|
| Unit Price with VAT: | € 3,63560 |

