
CD15FD241GO3F | |
|---|---|
DigiKey Part Number | CD15FD241GO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD241GO3F |
Description | CAP MICA 240PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 240 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 240 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.461" L x 0.201" W (11.70mm x 5.10mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,53000 | € 5,53 |
| 10 | € 4,06400 | € 40,64 |
| 50 | € 3,47780 | € 173,89 |
| 100 | € 3,29660 | € 329,66 |
| 500 | € 2,98966 | € 1 494,83 |
| 1 000 | € 2,89457 | € 2 894,57 |
| 2 500 | € 2,79407 | € 6 985,18 |
| Unit Price without VAT: | € 5,53000 |
|---|---|
| Unit Price with VAT: | € 6,74660 |

