
CD15FC821JO3F | |
|---|---|
DigiKey Part Number | 338-2666-ND |
Manufacturer | |
Manufacturer Product Number | CD15FC821JO3F |
Description | CAP MICA 820PF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 820 pF | |
Tolerance | ±5% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.469" L x 0.209" W (11.90mm x 5.30mm) | |
Height - Seated (Max) | 0.390" (9.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,73000 | € 8,73 |
| 10 | € 6,62800 | € 66,28 |
| 50 | € 5,78760 | € 289,38 |
| 100 | € 5,52770 | € 552,77 |
| 500 | € 5,08744 | € 2 543,72 |
| 1 000 | € 4,95101 | € 4 951,01 |
| Unit Price without VAT: | € 8,73000 |
|---|---|
| Unit Price with VAT: | € 10,65060 |


