
CD15FC561JO3 | |
|---|---|
DigiKey Part Number | 338-1081-ND |
Manufacturer | |
Manufacturer Product Number | CD15FC561JO3 |
Description | CAP MICA 560PF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 560 pF | |
Tolerance | ±5% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.461" L x 0.209" W (11.70mm x 5.30mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,64000 | € 6,64 |
| 10 | € 4,93400 | € 49,34 |
| 50 | € 4,25640 | € 212,82 |
| 100 | € 4,04680 | € 404,68 |
| 500 | € 3,69188 | € 1 845,94 |
| 1 000 | € 3,58192 | € 3 581,92 |
| Unit Price without VAT: | € 6,64000 |
|---|---|
| Unit Price with VAT: | € 8,10080 |


