Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD15FC561GO3 | |
|---|---|
DigiKey Part Number | CD15FC561GO3-ND |
Manufacturer | |
Manufacturer Product Number | CD15FC561GO3 |
Description | CAP MICA 560PF 2% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 560 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.461" L x 0.209" W (11.70mm x 5.30mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.382" (9.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15FC561FO3 | Cornell Dubilier Knowles | 96 | CD15FC561FO3-ND | € 9,36000 | Parametric Equivalent |
| CD15FC561FO3F | Cornell Dubilier Knowles | 199 | 338-2969-ND | € 9,56000 | Parametric Equivalent |
| CD15FC561GO3F | Cornell Dubilier Knowles | 0 | 338-2970-ND | € 5,10390 | Parametric Equivalent |
| CDS15FC561FO3 | Cornell Dubilier Knowles | 0 | CDS15FC561FO3-ND | € 6,50520 | Parametric Equivalent |
| CDS15FC561GO3 | Cornell Dubilier Knowles | 0 | CDS15FC561GO3-ND | € 5,35340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,94140 | € 494,14 |
| Unit Price without VAT: | € 4,94140 |
|---|---|
| Unit Price with VAT: | € 6,02851 |



