Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD15ED620JO3 | |
|---|---|
DigiKey Part Number | 338-2833-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED620JO3 |
Description | CAP MICA 62PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 62 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 62 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15ED620GO3 | Cornell Dubilier Knowles | 0 | CD15ED620GO3-ND | € 2,06210 | Parametric Equivalent |
| CD15ED620GO3F | Cornell Dubilier Knowles | 100 | 338-2960-ND | € 3,91000 | Parametric Equivalent |
| CD15ED620JO3F | Cornell Dubilier Knowles | 124 | 338-2657-ND | € 3,18000 | Parametric Equivalent |
| CD17ED620JO3 | Cornell Dubilier Knowles | 0 | CD17ED620JO3-ND | € 1,75355 | Parametric Equivalent |
| CD17ED620JO3F | Cornell Dubilier Knowles | 0 | CD17ED620JO3F-ND | € 1,79230 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,63685 | € 327,37 |
| Unit Price without VAT: | € 1,63685 |
|---|---|
| Unit Price with VAT: | € 1,99696 |






