10 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD10CD100DO3F

DigiKey Part Number
338-2655-ND
Manufacturer
Manufacturer Product Number
CD10CD100DO3F
Description
CAP MICA 10PF 0.5PF 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
10 pF
Tolerance
±0.5pF
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.142" (3.60mm)
Features
General Purpose
Size / Dimension
0.358" L x 0.189" W (9.10mm x 4.80mm)
Height - Seated (Max)
0.331" (8.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 5,43000€ 5,43
10€ 3,98300€ 39,83
50€ 3,40800€ 170,40
100€ 3,22990€ 322,99
500€ 2,92844€ 1 464,22
1 000€ 2,83505€ 2 835,05
2 500€ 2,73638€ 6 840,95
Manufacturers Standard Package
Unit Price without VAT:€ 5,43000
Unit Price with VAT:€ 6,62460