
CD10CD100DO3 | |
|---|---|
DigiKey Part Number | 338-2912-ND |
Manufacturer | |
Manufacturer Product Number | CD10CD100DO3 |
Description | CAP MICA 10PF 0.5PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.142" (3.60mm) | |
Features | General Purpose | |
Size / Dimension | 0.358" L x 0.189" W (9.10mm x 4.80mm) | |
Height - Seated (Max) | 0.331" (8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,22000 | € 5,22 |
| 10 | € 3,81800 | € 38,18 |
| 50 | € 3,26040 | € 163,02 |
| 100 | € 3,08800 | € 308,80 |
| 500 | € 2,79606 | € 1 398,03 |
| 1 000 | € 2,70560 | € 2 705,60 |
| 2 500 | € 2,61005 | € 6 525,13 |
| Unit Price without VAT: | € 5,22000 |
|---|---|
| Unit Price with VAT: | € 6,36840 |

