
BLS705K901N272 | |
|---|---|
DigiKey Part Number | 338-BLS705K901N272-ND |
Manufacturer | |
Manufacturer Product Number | BLS705K901N272 |
Description | 7UF 900VDC 42X29X17MM LS=37.5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 7 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.669" W (42.00mm x 17.00mm) |
Part Status Active | Height - Seated (Max) 1.181" (30.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 900V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 13 mOhms | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 008 | € 1,96288 | € 1 978,58 |
| Unit Price without VAT: | € 1,96288 |
|---|---|
| Unit Price with VAT: | € 2,39471 |

