Direct
Upgrade
Upgrade
Upgrade
Upgrade

AVS476M04B12T-F | |
|---|---|
DigiKey Part Number | AVS476M04B12T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVS476M04B12T-F |
Description | CAP ALUM 47UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 47 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 12.3Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 34 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 57.8 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 4 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 12.3Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDK476M004S9BAA | KEMET | 0 | EDK476M004S9BAA-ND | € 0,04672 | Direct |
| EDH476M6R3S9BAA | KEMET | 0 | EDH476M6R3S9BAA-ND | € 0,04683 | Upgrade |
| EDK476M6R3S9BAA | KEMET | 0 | EDK476M6R3S9BAA-ND | € 0,04683 | Upgrade |
| EEE-HB0G470R | Panasonic Industry | 4 000 | PCE4131CT-ND | € 0,30000 | Upgrade |
| EEV476M6R3S9BAA | KEMET | 0 | EEV476M6R3S9BAA-ND | € 0,04922 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12316 | € 246,32 |
| Unit Price without VAT: | € 0,12316 |
|---|---|
| Unit Price with VAT: | € 0,15026 |





