AHA477M10G24T-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 3 905
Unit Price: € 1,82000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: € 1,49000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1 036
Unit Price: € 1,65000
Datasheet

Direct


Nichicon
In Stock: 476
Unit Price: € 1,08000
Datasheet

Upgrade


Rubycon
In Stock: 500
Unit Price: € 0,94000
Datasheet

Upgrade


Rubycon
In Stock: 443
Unit Price: € 0,99000
Datasheet

Upgrade


Rubycon
In Stock: 999
Unit Price: € 1,01000
Datasheet

Upgrade


Rubycon
In Stock: 400
Unit Price: € 1,34000
Datasheet

Upgrade


Rubycon
In Stock: 44
Unit Price: € 0,88000
Datasheet

Upgrade


Rubycon
In Stock: 92 737
Unit Price: € 0,77000
Datasheet

Upgrade


Panasonic Industry
In Stock: 25 910
Unit Price: € 0,85000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5 289
Unit Price: € 1,08000
Datasheet

Upgrade


Chemi-Con
In Stock: 2 808
Unit Price: € 1,39000
Datasheet

Upgrade


Chemi-Con
In Stock: 366
Unit Price: € 1,34000
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA477M10G24T-F

DigiKey Part Number
AHA477M10G24T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AHA477M10G24T-F
Description
CAP ALUM 470UF 20% 10V SMD
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
459 mA @ 10 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
900mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK477M25G24T-FCornell Dubilier Knowles3 905338-2208-1-ND€ 1,82000Upgrade
AHA477M25G24T-FCornell Dubilier Knowles500338-AHA477M25G24T-FCT-ND€ 1,49000Upgrade
AFK477M10F24T-FCornell Dubilier Knowles1 036338-2206-1-ND€ 1,65000Similar
UCL1A471MCL6GSNichicon476493-3908-1-ND€ 1,08000Direct
16JGV470M10X10.5Rubycon5001189-16JGV470M10X10.5CT-ND€ 0,94000Upgrade
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,49310€ 246,55
Manufacturers Standard Package
Unit Price without VAT:€ 0,49310
Unit Price with VAT:€ 0,60158