AHA107M10D16B-F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 4 000
Unit Price: € 0,81000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 26 714
Unit Price: € 0,33000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 0,30000
Datasheet
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA107M10D16B-F

DigiKey Part Number
AHA107M10D16B-F-ND
Manufacturer
Manufacturer Product Number
AHA107M10D16B-F
Description
CAP ALUM 100UF 20% 10V SMD
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Part Status
Discontinued at DigiKey
Ripple Current @ High Frequency
119 mA @ 10 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
5Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AHA107M16D16T-FCornell Dubilier Knowles4 000338-AHA107M16D16T-FCT-ND€ 0,81000Parametric Equivalent
UWT1A101MCL1GBNichicon26 714493-2165-1-ND€ 0,33000Parametric Equivalent
UWT1C101MCL1GBNichicon0493-2177-1-ND€ 0,30000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types