Parametric Equivalent
Direct
Direct
Direct

AFK337M06E16B-F | |
|---|---|
DigiKey Part Number | AFK337M06E16B-F-ND |
Manufacturer | |
Manufacturer Product Number | AFK337M06E16B-F |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Impedance 260 mOhms |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.256" (6.50mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Surface Mount Land Size 0.327" L x 0.374" W (8.30mm x 9.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK337M06E16T-F | Cornell Dubilier Knowles | 1 000 | 338-2183-1-ND | € 1,36000 | Parametric Equivalent |
| EEE-FK0J331AP | Panasonic Industry | 150 | PCE4380CT-ND | € 0,74000 | Direct |
| EEE-FK0J331P | Panasonic Industry | 1 074 | PCE3767CT-ND | € 0,68000 | Direct |
| UCL0J331MCL6GS | Nichicon | 986 | 493-3891-1-ND | € 0,65000 | Direct |




