
AFK336M2AG24VT-F | |
|---|---|
DigiKey Part Number | 338-AFK336M2AG24VT-FTR-ND - Tape & Reel (TR) 338-AFK336M2AG24VT-FCT-ND - Cut Tape (CT) 338-AFK336M2AG24VT-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK336M2AG24VT-F |
Description | CAP ALUM 33UF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.406" L x 0.473" W (10.30mm x 12.00mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,17000 | € 4,17 |
| 10 | € 2,86300 | € 28,63 |
| 50 | € 2,31980 | € 115,99 |
| 100 | € 2,14850 | € 214,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,85420 | € 927,10 |
| 1 000 | € 1,76169 | € 1 761,69 |
| 1 500 | € 1,71503 | € 2 572,55 |
| 2 500 | € 1,66303 | € 4 157,57 |
| 3 500 | € 1,63249 | € 5 713,72 |
| 5 000 | € 1,60299 | € 8 014,95 |
| Unit Price without VAT: | € 4,17000 |
|---|---|
| Unit Price with VAT: | € 5,08740 |

