
947D451K102AGGSN | |
|---|---|
DigiKey Part Number | 947D451K102AGGSN-ND |
Manufacturer | |
Manufacturer Product Number | 947D451K102AGGSN |
Description | CAP FILM 450UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 450 µF Film Capacitor 230V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2.3 mOhms |
Mfr | Operating Temperature -45°C ~ 85°C |
Series | Mounting Type Chassis, Stud Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 3.346" Dia (85.00mm) |
Capacitance | Height - Seated (Max) 5.000" (127.00mm) |
Tolerance ±10% | Termination Threaded, Female |
Voltage Rating - AC 230V | Lead Spacing 1.260" (32.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 109,79000 | € 109,79 |
| 12 | € 95,19583 | € 1 142,35 |
| 60 | € 89,92850 | € 5 395,71 |
| Unit Price without VAT: | € 109,79000 |
|---|---|
| Unit Price with VAT: | € 133,94380 |

