
947D401K122ALGSN | |
|---|---|
DigiKey Part Number | 947D401K122ALGSN-ND |
Manufacturer | |
Manufacturer Product Number | 947D401K122ALGSN |
Description | CAP FILM 400UF 10% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 400 µF Film Capacitor 230V 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 3.5 mOhms |
Mfr | Operating Temperature -45°C ~ 85°C |
Series | Mounting Type Chassis, Stud Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 3.346" Dia (85.00mm) |
Capacitance | Height - Seated (Max) 6.417" (163.00mm) |
Tolerance ±10% | Termination Threaded, Female |
Voltage Rating - AC 230V | Lead Spacing 1.260" (32.00mm) |
Voltage Rating - DC 1200V (1.2kV) | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | € 99,42083 | € 2 386,10 |
| Unit Price without VAT: | € 99,42083 |
|---|---|
| Unit Price with VAT: | € 121,29341 |

