4400 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 17mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

550C442T450FE2D

DigiKey Part Number
338-1766-ND
Manufacturer
Manufacturer Product Number
550C442T450FE2D
Description
CAP ALUM 4400UF 450V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4400 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 17mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
24.3 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
40.1 A @ 10 kHz
Capacitance
Lead Spacing
1.250" (31.75mm)
Tolerance
-10%, +50%
Size / Dimension
3.500" Dia (88.90mm)
Voltage - Rated
450 V
Height - Seated (Max)
5.125" (130.18mm)
ESR (Equivalent Series Resistance)
17mOhm
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 169,93000€ 169,93
12€ 141,23583€ 1 694,83
54€ 135,57630€ 7 321,12
Unit Price without VAT:€ 169,93000
Unit Price with VAT:€ 207,31460